-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 28VDC (COIL), 5A (CONTACT), PANEL MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1617758-6
|
Avnet Americas | Electromechanical Relay DPDT 5A 28VDC - Bulk (Alt: 3-1617758-6) RoHS: Not Compliant Min Qty: 29 Package Multiple: 1 Lead time: 49 Weeks, 2 Days Container: Bulk | 0 |
|
$165.4832 / $199.1408 | Buy Now |
DISTI #
AMP3-1617758-6
|
Heilind Electronics | FCB-205-0126M=M83536/1-026M | Americas - 0 in Stock |
|
$182.6820 / $210.3600 | Buy Now |
|
Onlinecomponents.com | FCB-205-0126M=M83536/1-026M |
253 On Order |
|
$203.1300 / $244.3300 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
DISTI #
3-1617758-6
|
TTI | General Purpose Relays FCB-205-0126M Min Qty: 29 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$176.2900 | Buy Now |
DISTI #
AMP3-1617758-6
|
Interstate Connecting Components | FCB-205-0126M=M83536/1-026M | 0 |
|
$182.6820 / $210.3600 | Buy Now |
DISTI #
000000000003024489
|
Sager | General Purpose Relays FCB-205-0126M Min Qty: 1 | 0 |
|
$186.9900 / $206.2400 | Buy Now |
DISTI #
3-1617758-6
|
Avnet Abacus | (Alt: 3-1617758-6) RoHS: Not Compliant Min Qty: 29 Package Multiple: 1 Lead time: 55 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FCB-205-0126M=M83536/1-026M |
253 On Order |
|
$203.1300 / $244.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1617758-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1617758-6
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 28VDC (COIL), 5A (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 49 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |