-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT-CO, 6VDC (Coil), 5A (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1617786-5-ND
|
DigiKey | FCB-205-0209L=M83536/2-009L Min Qty: 10 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$224.1610 | Buy Now |
DISTI #
3-1617786-5
|
Avnet Americas | FCB-205-0209L=M83536/2-009L - Bulk (Alt: 3-1617786-5) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$187.0654 / $225.1126 | Buy Now |
DISTI #
655-3-1617786-5
|
Mouser Electronics | Industrial Relays FCB-205-0209L=M83536/2-009L | 0 |
|
$224.1700 | Order Now |
DISTI #
AMP3-1617786-5
|
Heilind Electronics | FCB-205-0209L=M83536/2-009L | Americas - 0 in Stock |
|
$189.8505 / $237.7951 | Buy Now |
|
Onlinecomponents.com | FCB-205-0209L=M83536/2-009L | 0 |
|
$172.4200 / $321.0100 | Buy Now |
DISTI #
3-1617786-5
|
TTI | Industrial Relays FCB-205-0209L=M83536/2-009L Min Qty: 10 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$141.6200 / $224.2800 | Buy Now |
DISTI #
AMP3-1617786-5
|
Interstate Connecting Components | FCB-205-0209L=M83536/2-009L | 0 |
|
$189.8505 / $237.7951 | Buy Now |
DISTI #
000000000003847019
|
Sager | Industrial Relays FCB-205-0209L=M83536/2-009L Min Qty: 1 | 0 |
|
$184.5800 / $244.7900 | Buy Now |
DISTI #
3-1617786-5
|
Avnet Abacus | (Alt: 3-1617786-5) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FCB-205-0209L=M83536/2-009L | 0 |
|
$172.4200 / $321.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1617786-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1617786-5
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 6VDC (Coil), 5A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 31 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |