Part Details for 3-1618007-0 by TE Connectivity
Overview of 3-1618007-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1618007-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1618007-0-ND
|
DigiKey | AP5A234=RELAY, VACUUM, SPST-NO Min Qty: 5 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$722.7780 | Buy Now |
DISTI #
3-1618007-0
|
Avnet Americas | Electromechanical Relay SPST-NO 25A 12VDC 53Ohm Chassis Mount - Bulk (Alt: 3-1618007-0) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$625.5062 / $752.7278 | Buy Now |
DISTI #
AMP3-1618007-0
|
Heilind Electronics | AP5A234=RELAY, VACUUM, SPST-NO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$616.8900 / $1,126.4400 | Buy Now | |
DISTI #
3-1618007-0
|
Avnet Americas | Electromechanical Relay SPST-NO 25A 12VDC 53Ohm Chassis Mount - Bulk (Alt: 3-1618007-0) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$625.5062 / $752.7278 | Buy Now |
DISTI #
AMP3-1618007-0
|
Interstate Connecting Components | AP5A234=RELAY, VACUUM, SPST-NO | 0 |
|
Buy Now | |
DISTI #
000000000000897925
|
Sager | General Purpose Relays AP5A234=RELAY, VACUUM, SPST-NO Min Qty: 1 | 0 |
|
$656.2100 / $773.0500 | Buy Now |
|
Master Electronics | 0 |
|
$616.8900 / $1,126.4400 | Buy Now |