There are no models available for this part yet.
Overview of 3-1618065-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-1618065-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-3-1618065-9-ND
|
DigiKey | 1840DDBX-A=WILMAR PARALLELING Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$2,991.4728 / $3,865.9100 | Buy Now | |
DISTI #
3-1618065-9-ND
|
DigiKey | 1840DDBX-A=WILMAR PARALLELING Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,912.2140 | Buy Now | |
DISTI #
3-1618065-9
|
Avnet Americas | 1840DDBX-A=WILMAR PARALLELING - Bulk (Alt: 3-1618065-9) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1,679.7535 / $2,021.3984 | Buy Now | |
DISTI #
571-3-1618065-9
|
Mouser Electronics | Industrial Relays WILMAR PARALLELING RoHS: Not Compliant | 0 |
|
$1,912.0400 | Order Now | |
DISTI #
AMP3-1618065-9
|
Heilind Electronics | 1840DDBX-A=WILMAR PARALLELING | Americas - 0 in Stock |
|
$1,487.0790 / $2,135.2800 | Buy Now | |
Onlinecomponents.com | 0 |
|
$1,708.9400 / $3,202.9200 | Buy Now | |||
DISTI #
AMP3-1618065-9
|
Interstate Connecting Components | 1840DDBX-A=WILMAR PARALLELING | 0 |
|
$1,487.0790 / $2,135.2800 | Buy Now | |
DISTI #
000000000002338754
|
Sager | Industrial Relays WILMAR PARALLELING Min Qty: 1 | 0 |
|
$1,868.3700 / $1,992.9300 | Buy Now | |
DISTI #
3-1618065-9
|
Avnet Abacus | (Alt: 3-1618065-9) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$1,708.9400 / $3,202.9200 | Buy Now |