Part Details for 3-1618162-6 by TE Connectivity
Overview of 3-1618162-6 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1618162-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3087
|
Newark | General Purpose Relays Km-17=Relay |Amp Te Connectivity 3-1618162-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$865.0200 / $977.7100 | Buy Now |
DISTI #
3-1618162-6
|
Avnet Americas | KM-17=RELAY PRESSURIZED DPDT - Bulk (Alt: 3-1618162-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
3-1618162-6
|
Avnet Abacus | Relay High Voltage DPDT 10A 12VDC 12 Ohm Thread Mount (Alt: 3-1618162-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
Part Details for 3-1618162-6
3-1618162-6 CAD Models
3-1618162-6 Part Data Attributes
|
3-1618162-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1618162-6
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 12VDC (COIL), 10A (CONTACT), PANEL MOUNT-THREADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SWITCH FUNCTION SPDT AND DPDT ALSO AVAILABLE | |
Coil Voltage(DC)-Max | 12 V | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT-THREADED | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | WIRE |