There are no models available for this part yet.
Overview of 3-1618274-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-1618274-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3-1618274-1
|
Avnet Americas | Electromechanical Relay SPDT 25A 12VDC 80Ohm Thread Mount - Bulk (Alt: 3-1618274-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$666.5773 | Buy Now | |
DISTI #
571-3-1618274-1
|
Mouser Electronics | Industrial Relays HC-2/12VDC=RELAY, VACUUM, SPDT RoHS: Compliant | 0 |
|
$817.3300 | Order Now | |
DISTI #
AMP3-1618274-1
|
Heilind Electronics | HC-2/12VDC=RELAY, VACUUM, SPDT | Americas - 0 in Stock |
|
$562.5180 / $899.1601 | Buy Now | |
Onlinecomponents.com | HC-2/12VDC=RELAY, VACUUM, SPDT | 0 |
|
$697.6000 / $1,273.8100 | Buy Now | ||
DISTI #
AMP3-1618274-1
|
Interstate Connecting Components | HC-2/12VDC=RELAY, VACUUM, SPDT | 0 |
|
$562.5180 / $899.1601 | Buy Now | |
DISTI #
000000000000897999
|
Sager | Industrial Relays HC-2/12VDC=RELAY, VACUUM, SPDT Min Qty: 1 | 0 |
|
$681.2200 / $874.1900 | Buy Now | |
DISTI #
3-1618274-1
|
Avnet Abacus | (Alt: 3-1618274-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | HC-2/12VDC=RELAY, VACUUM, SPDT | 0 |
|
$697.6000 / $1,273.8100 | Buy Now |
CAD Models for 3-1618274-1 by TE Connectivity
Part Data Attributes for 3-1618274-1 by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.50
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
SWITCH FUNCTION SPDT ALSO AVAILABLE
|
Coil Resistance
|
80 Ω
|
Coil Voltage(DC)-Max
|
12 V
|
Contact Current(AC)-Max
|
25 A
|
Contact Current(DC)-Max
|
25 A
|
Contact Voltage(AC)-Max
|
8 V
|
Contact Voltage(DC)-Max
|
8 V
|
Contact/Output Supply Type
|
AC/DC
|
Mounting Feature
|
PANEL MOUNT
|
Relay Action
|
MOMENTARY
|
Relay Form
|
1 FORM C
|
Relay Function
|
SPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|
Related Parts for 3-1618274-1
-
3-1618278-5Power/Signal Relays
-
300UR40ARectifier Diodes
-
3.0SMCJ14CATransient Suppressors
-
SQ2319ES-T1-GE3Power Field-Effect Transistors
-
SQ48T08060-PBA0GPower Supply Modules
-
2N2369ASmall Signal Bipolar Transistors
-
2SK3402Small Signal Field-Effect Transistors
-
2GO61-63Toggle Switches
-
2CU05Circuit Breaker