Part Details for 3-1618276-5 by TE Connectivity
Overview of 3-1618276-5 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1618276-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A104332-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 26.5V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,418.1700 | Buy Now |
DISTI #
3-1618276-5
|
Avnet Americas | 3-1618276-5 - Bulk (Alt: 3-1618276-5) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$2,124.2007 / $2,556.2415 | Buy Now |
DISTI #
655-3-1618276-5
|
Mouser Electronics | General Purpose Relays K61C841=RELAY PRESSURIZED, SP RoHS: Not Compliant | 0 |
|
$2,417.7000 | Order Now |
DISTI #
AMP3-1618276-5
|
Heilind Electronics | K61C841=RELAY, PRESSURIZED, SP | Americas - 0 in Stock |
|
$1,539.1486 / $2,700.2551 | Buy Now |
|
Onlinecomponents.com | K61C841=RELAY, PRESSURIZED, SP |
19 On Order |
|
$2,504.4100 / $2,656.5000 | Buy Now |
DISTI #
3-1618276-5
|
Avnet Americas | 3-1618276-5 - Bulk (Alt: 3-1618276-5) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$2,124.2007 / $2,556.2415 | Buy Now |
DISTI #
AMP3-1618276-5
|
Interstate Connecting Components | K61C841=RELAY, PRESSURIZED, SP | 0 |
|
$1,539.1486 / $2,700.2551 | Buy Now |
DISTI #
000000000000898013
|
Sager | General Purpose Relays K61C841=RELAY PRESSURIZED, SP Min Qty: 1 | 0 |
|
$2,400.2300 | Buy Now |
DISTI #
3-1618276-5
|
Avnet Abacus | 3-1618276-5 (Alt: 3-1618276-5) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 5 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3-1618276-5
|
Avnet Abacus | 3-1618276-5 (Alt: 3-1618276-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3-1618276-5
3-1618276-5 CAD Models
3-1618276-5 Part Data Attributes:
|
3-1618276-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1618276-5
TE Connectivity
K61C841=RELAY, PRESSURIZED, SP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SWITCH FUNCTION SPDT ALSO AVAILABLE | |
Coil Resistance | 125 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(DC)-Max | 35 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |