Part Details for 3-1618276-8 by TE Connectivity
Overview of 3-1618276-8 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1618276-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1618276-8
|
Avnet Americas | Electromechanical Relay SPDT 10A 115VDC 2KOhm Thread Mount - Bulk (Alt: 3-1618276-8) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$2,264.4082 / $2,724.9658 | Buy Now |
DISTI #
571-3-1618276-8
|
Mouser Electronics | General Purpose Relays K61C941=RELAY, PRESSURIZED, SP RoHS: Compliant | 0 |
|
$2,577.5500 | Order Now |
DISTI #
AMP3-1618276-8
|
Heilind Electronics | K61C941=RELAY, PRESSURIZED, SP | Americas - 0 in Stock |
|
$1,640.7360 / $2,878.4850 | Buy Now |
|
Onlinecomponents.com | K61C941=RELAY, PRESSURIZED, SP | 0 |
|
$2,296.7700 / $2,664.2400 | Buy Now |
DISTI #
AMP3-1618276-8
|
Interstate Connecting Components | K61C941=RELAY, PRESSURIZED, SP | 0 |
|
$1,640.7360 / $2,878.4850 | Buy Now |
DISTI #
000000000000898014
|
Sager | General Purpose Relays K61C941=RELAY, PRESSURIZED, SP Min Qty: 1 | 0 |
|
$2,294.7900 / $2,686.5800 | Buy Now |
DISTI #
3-1618276-8
|
Avnet Abacus | (Alt: 3-1618276-8) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | K61C941=RELAY, PRESSURIZED, SP | 0 |
|
$2,296.7700 / $2,664.2400 | Buy Now |
Part Details for 3-1618276-8
3-1618276-8 CAD Models
3-1618276-8 Part Data Attributes
|
3-1618276-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1618276-8
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 115VDC (COIL), 10A (CONTACT), PANEL MOUNT-THREADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | SWITCH FUNCTION SPDT ALSO AVAILABLE | |
Coil Resistance | 2000 Ω | |
Coil Voltage(DC)-Max | 115 V | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(DC)-Max | 35 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |