-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 2W, 3900ohm, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3116
|
Newark | Carbon Film Resistors-Through Hole Cfr200 5% 3K9 |Amp Te Connectivity 3-1623929-8 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1420 |
|
$0.0940 | Buy Now |
DISTI #
3937-3-1623929-8-ND
|
DigiKey | CFR200 5% 3K9 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
3-1623929-8
|
Avnet Americas | Resistor, 3.9 kOhm, ± 5%, 2 W, Axial Leaded, Carbon Film, High Reliability - Tape and Reel (Alt: 3-1623929-8) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.0543 / $0.0595 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.0539 | Buy Now |
DISTI #
AMP3-1623929-8
|
Heilind Electronics | CFR200 5% 3K9 | Americas - 0 in Stock |
|
$0.0620 / $0.0663 | Buy Now |
|
Onlinecomponents.com | CFR200 5% 3K9 RoHS: Compliant |
1420 Partner Stock |
|
$0.0526 / $0.0845 | Buy Now |
DISTI #
316239298-TEC
|
TME | Resistor: carbon film Min Qty: 1000 | 1420 |
|
$0.0679 | Buy Now |
DISTI #
AMP3-1623929-8
|
Interstate Connecting Components | CFR200 5% 3K9 | 0 |
|
$0.0620 / $0.0663 | Buy Now |
DISTI #
000000000002339129
|
Sager | Carbon Film Resistors - Through Hole CFR200 5% 3K9 Min Qty: 10000 | 0 |
|
$0.0599 / $0.0634 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1846 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1623929-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1623929-8
TE Connectivity
Fixed Resistor, Carbon Film, 2W, 3900ohm, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 16mm x 5.5mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | -450, 0 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |