There are no models available for this part yet.
Overview of 3-1633609-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 3-1633609-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99X0186
|
Newark | Crimper, Wire F (.071 ) |Amp Te Connectivity 3-1633609-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.9600 / $209.8800 | Buy Now | |
DISTI #
3937-3-1633609-1-ND
|
DigiKey | CRIMPER, WIRE "F" (.071") Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$255.2360 / $349.6500 | Buy Now | |
DISTI #
3-1633609-1-ND
|
DigiKey | CRIMPER, WIRE "F" (.071") Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$219.5800 | Buy Now | |
DISTI #
3-1633609-1
|
Avnet Americas | CRIMPER, WIRE F (.071 ) - Bulk (Alt: 3-1633609-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 Factory Stock |
|
$155.7600 / $187.4400 | Buy Now | |
DISTI #
571-3-1633609-1
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER, WIRE F (.071 ) | 0 |
|
$184.7900 / $204.5800 | Order Now | |
DISTI #
AMP3-1633609-1
|
Heilind Electronics | CRIMPER, WIRE F (.071 ) | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now | |
Onlinecomponents.com | CRIMPER, WIRE "F" (.071") | 3 Factory Stock |
|
$131.8200 / $188.5700 | Buy Now | ||
DISTI #
AMP3-1633609-1
|
Interstate Connecting Components | CRIMPER, WIRE F (.071 ) | 0 |
|
$141.7059 / $209.5239 | Buy Now | |
Powell Electronics | CRIMPER, WIRE F (.071 ) Min Qty: 1 | 2 |
|
$148.2500 / $203.0800 | Buy Now | ||
DISTI #
3-1633609-1
|
Avnet Abacus | (Alt: 3-1633609-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 3-1633609-1 by TE Connectivity
Part Data Attributes for 3-1633609-1 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOL AND MACHINERY
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|