Part Details for 3-1633621-1 by TE Connectivity
Overview of 3-1633621-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1633621-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X0193
|
Newark | Anvil, Combination Rohs Compliant: Na |Amp Te Connectivity 3-1633621-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$184.9500 / $211.9500 | Buy Now |
DISTI #
3-1633621-1-ND
|
DigiKey | ANVIL, COMBINATION Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$211.3400 | Buy Now |
DISTI #
3-1633621-1
|
Avnet Americas | ANVIL, COMBINATION - Bulk (Alt: 3-1633621-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$159.3000 / $191.7000 | Buy Now |
DISTI #
571-3-1633621-1
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL, COMBINATION ASSY APPLICATOR TOOL | 0 |
|
$195.4900 / $196.0200 | Order Now |
DISTI #
AMP3-1633621-1
|
Heilind Electronics | ANVIL, COMBINATION | Americas - 0 in Stock |
|
$144.9265 / $214.2858 | Buy Now |
|
Onlinecomponents.com | ANVIL, COMBINATION |
2 In Stock |
|
$193.9500 / $245.2100 | Buy Now |
DISTI #
AMP3-1633621-1
|
Interstate Connecting Components | ANVIL, COMBINATION | 0 |
|
$144.9265 / $214.2858 | Buy Now |
|
Master Electronics | ANVIL, COMBINATION |
2 In Stock |
|
$193.9500 / $245.2100 | Buy Now |
Part Details for 3-1633621-1
3-1633621-1 CAD Models
3-1633621-1 Part Data Attributes
|
3-1633621-1
TE Connectivity
Buy Now
|
Compare Parts:
3-1633621-1
TE Connectivity
Anvil Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | ANVIL TOOL | |
Wire Size-Max |