Part Details for 3-1633996-1 by TE Connectivity
Overview of 3-1633996-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1633996-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-3-1633996-1-ND
|
DigiKey | CRIMPER, INSULATION SPECIAL Min Qty: 1 Lead time: 5 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$196.2500 | Buy Now |
DISTI #
3-1633996-1-ND
|
DigiKey | CRIMPER, INSULATION SPECIAL Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.6900 | Buy Now |
DISTI #
3-1633996-1
|
Avnet Americas | CRIMPER, INSULATION - Bulk (Alt: 3-1633996-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-3-1633996-1
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER INSULATION SPECIAL | 0 |
|
$168.7300 / $187.4900 | Order Now |
DISTI #
AMP3-1633996-1
|
Heilind Electronics | CRIMPER, INSULATION SPECIAL | Americas - 0 in Stock |
|
$134.1912 / $198.4127 | Buy Now |
|
Onlinecomponents.com | CRIMPER, INSULATION SPECIAL |
1 Partner Stock 1 Factory Stock |
|
$175.7600 / $230.2200 | Buy Now |
DISTI #
65686354
|
Verical | Crimper, Insulation Special RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$184.0300 | Buy Now |
DISTI #
AMP3-1633996-1
|
Interstate Connecting Components | CRIMPER, INSULATION SPECIAL | 0 |
|
$134.1912 / $198.4127 | Buy Now |
|
Powell Electronics | CRIMPER, INSULATION SPECIAL Min Qty: 1 | 1 |
|
$140.3800 / $192.3100 | Buy Now |
|
Master Electronics | CRIMPER, INSULATION SPECIAL |
1 Partner Stock 1 Factory Stock |
|
$175.7600 / $230.2200 | Buy Now |