Part Details for 3-1658463-2 by TE Connectivity
Overview of 3-1658463-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1658463-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1658463-2-ND
|
DigiKey | CONN DIFF ARRAY PLG 56P SMD GOLD Min Qty: 48 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2244 | Buy Now |
DISTI #
3-1658463-2
|
Avnet Americas | MSB0.80PL5ASY56DP,GP,30,VCTY - Trays (Alt: 3-1658463-2) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Tray | 0 |
|
$10.5336 | Buy Now |
DISTI #
571-3-1658463-2
|
Mouser Electronics | Board to Board & Mezzanine Connectors MSB0.80PL5ASY56DP GP 30 VCTY RoHS: Compliant | 0 |
|
$13.2500 / $18.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Container: Tray | 0Tray |
|
$10.3300 | Buy Now |
DISTI #
AMP3-1658463-2
|
Heilind Electronics | MSB0.80PL5ASY56DP,GP,30,VCTY | Americas - 0 in Stock |
|
$12.9088 / $13.5046 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.9400 / $15.1300 | Buy Now |
DISTI #
AMP3-1658463-2
|
Interstate Connecting Components | MSB0.80PL5ASY56DP,GP,30,VCTY | 0 |
|
$12.9088 / $13.5046 | Buy Now |
DISTI #
000000000003444915
|
Sager | Board to Board & Mezzanine Connectors MSB0.80PL5ASY56DP GP 30 VCTY Min Qty: 48 | 0 |
|
$12.1900 / $12.5400 | Buy Now |
DISTI #
3-1658463-2
|
Avnet Abacus | (Alt: 3-1658463-2) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.9400 / $15.1300 | Buy Now |
Part Details for 3-1658463-2
3-1658463-2 CAD Models
3-1658463-2 Part Data Attributes
|
3-1658463-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1658463-2
TE Connectivity
Board Stacking Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.235 inch | |
Body Depth | 0.173 inch | |
Body Length | 1.575 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 675VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.096 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 56 |
Alternate Parts for 3-1658463-2
This table gives cross-reference parts and alternative options found for 3-1658463-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1658463-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1658467-2 | Board Stacking Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | TE Connectivity | 3-1658463-2 vs 1-1658467-2 |
1-1658468-2 | 56 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | TE Connectivity | 3-1658463-2 vs 1-1658468-2 |
3-1658467-2 | 56 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | TE Connectivity | 3-1658463-2 vs 3-1658467-2 |
3-1658468-2 | 56 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | TE Connectivity | 3-1658463-2 vs 3-1658468-2 |