-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 3 Form X, 3PST-NO-DM, 30A (Contact), AC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1672115-0
|
Avnet Americas | Electromechanical Relay 3PST-NO-DM 30A 24VAC - Bulk (Alt: 3-1672115-0) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71336035
|
RS | 3100-30Q9999CG=CONTACTOR | TE Connectivity 3-1672115-0 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$113.5900 / $117.1200 | RFQ |
DISTI #
3-1672115-0
|
Avnet Americas | Electromechanical Relay 3PST-NO-DM 30A 24VAC - Bulk (Alt: 3-1672115-0) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002339474
|
Sager | Contactors - Electromechanical 3100-30Q9999CG=CONTACTOR | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1672115-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1672115-0
TE Connectivity
Power/Signal Relay, 3 Form X, 3PST-NO-DM, 30A (Contact), AC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 7 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(AC)-Max | 600 V | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Packing Method | BULK | |
Reference Standard | CSA; UL, UL | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM X | |
Relay Function | 3PST-NO-DM | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |