Part Details for 3-170823-8 by TE Connectivity
Overview of 3-170823-8 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 3-170823-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H9579
|
Newark | Sleeve For 187 F Rohs Compliant: Yes |Amp Te Connectivity 3-170823-8 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0690 | Buy Now |
DISTI #
3-170823-8
|
Avnet Americas | Connector Accessories Insulation Sleeve Soft Vinyl Chloride Natural Loose Piece - Bulk (Alt: 3-170823-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0598 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Bag | 0Bag |
|
$0.0532 | Buy Now |
DISTI #
AMP3-170823-8
|
Heilind Electronics | SLEEVE FOR 187 F | Americas - 0 in Stock |
|
$0.0629 / $0.0684 | Buy Now |
DISTI #
3-170823-8
|
Avnet Americas | Connector Accessories Insulation Sleeve Soft Vinyl Chloride Natural Loose Piece - Bulk (Alt: 3-170823-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0598 | Buy Now |
DISTI #
3-170823-8
|
Avnet Americas | Connector Accessories Insulation Sleeve Soft Vinyl Chloride Natural Loose Piece - Bulk (Alt: 3-170823-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0598 | Buy Now |
DISTI #
AMP3-170823-8
|
Interstate Connecting Components | SLEEVE FOR 187 F | 0 |
|
$0.0629 / $0.0684 | Buy Now |
DISTI #
3-170823-8
|
Avnet Abacus | Connector Accessories Insulation Sleeve Soft Vinyl Chloride Natural Loose Piece (Alt: 3-170823-8) RoHS: Compliant Min Qty: 60000 Package Multiple: 20000 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3-170823-8
|
Avnet Abacus | Connector Accessories Insulation Sleeve Soft Vinyl Chloride Natural Loose Piece (Alt: 3-170823-8) RoHS: Compliant Min Qty: 60000 Package Multiple: 1000 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3-170823-8
|
Avnet Asia | Connector Accessories Insulation Sleeve Soft Vinyl Chloride Natural Loose Piece (Alt: 3-170823-8) RoHS: Compliant Min Qty: 60000 Package Multiple: 20000 Lead time: 20 Weeks, 6 Days | 0 |
|
$0.0564 / $0.0636 | Buy Now |
Part Details for 3-170823-8
3-170823-8 CAD Models
3-170823-8 Part Data Attributes
|
3-170823-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-170823-8
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |