There are no models available for this part yet.
Overview of 3-1729372-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 3-1729372-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3-1729372-5-ND
|
DigiKey | ANVIL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$190.8900 / $211.3400 | Buy Now | |
DISTI #
3-1729372-5
|
Avnet Americas | ANVIL - Bulk (Alt: 3-1729372-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$167.5600 / $201.6400 | Buy Now | |
DISTI #
571-3-1729372-5
|
Mouser Electronics | Crimpers / Crimping Tools TOOL RoHS: Compliant | 0 |
|
$198.7900 / $220.0800 | Order Now | |
DISTI #
AMP3-1729372-5
|
Heilind Electronics | ANVIL | Americas - 0 in Stock |
|
$152.4412 / $225.3969 | Buy Now | |
Onlinecomponents.com | ANVIL | 0 |
|
$138.2100 / $202.8600 | Buy Now | ||
DISTI #
3-1729372-5
|
TTI | Crimpers / Crimping Tools TOOL Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$162.9100 / $211.3400 | Buy Now | |
DISTI #
AMP3-1729372-5
|
Interstate Connecting Components | ANVIL | 0 |
|
$152.4412 / $225.3969 | Buy Now | |
Master Electronics | ANVIL | 0 |
|
$138.2100 / $202.8600 | Buy Now |
CAD Models for 3-1729372-5 by TE Connectivity
Part Data Attributes for 3-1729372-5 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOLS AND MACHINERY
|
Wire Size-Max
|
|