-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Holder, Polyamide66
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M6451
|
Newark | Ct Double Row 30P Holder Natu. |Amp Te Connectivity 3-175133-0 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2590 | Buy Now |
DISTI #
21M6963
|
Newark | Ct Double Row 30P Holder Natu. |Amp Te Connectivity 3-175133-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4170 / $0.4900 | Buy Now |
DISTI #
A113435-ND
|
DigiKey | CONN CAPTIVATING HOLDER 30POS Min Qty: 1 Lead time: 11 Weeks Container: Bag |
7870 In Stock |
|
$0.2214 / $0.3200 | Buy Now |
DISTI #
3-175133-0
|
Avnet Americas | Connector Accessories 30 POS Captivating Holder Nylon Natural - Bulk (Alt: 3-175133-0) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2232 / $0.2445 | Buy Now |
DISTI #
571-3-175133-0
|
Mouser Electronics | Headers & Wire Housings CT DOUBLE ROW 30P HOLDER NATU RoHS: Compliant | 3020 |
|
$0.2630 / $0.4600 | Buy Now |
DISTI #
73775656
|
RS | CT DOUBLE ROW 30P HOLDER NATU., PCB Connector Mounting | TE Connectivity 3-175133-0 Min Qty: 8000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2940 / $0.3670 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0Bag |
|
$0.2090 | Buy Now |
DISTI #
AMP3-175133-0
|
Heilind Electronics | CT DOUBLE ROW 30P HOLDER NATU. | Americas - 0 in Stock |
|
$0.1932 / $0.2644 | Buy Now |
|
Onlinecomponents.com | CT DOUBLE ROW 30P HOLDER NATU. RoHS: Compliant |
2029 Partner Stock |
|
$0.1658 / $0.3704 | Buy Now |
DISTI #
20353031
|
Verical | Connector Accessories Holder Straight Ivory Bag Min Qty: 143 Package Multiple: 1 | Americas - 2029 |
|
$0.3500 / $0.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-175133-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-175133-0
TE Connectivity
Connector Accessory, Holder, Polyamide66
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | HOLDER | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE66 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 3 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Terminal Type | IDC | |
Used With | MT CONNECTOR | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |