Part Details for 3-1752354-5 by TE Connectivity
Overview of 3-1752354-5 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1752354-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-3-1752354-5-ND
|
DigiKey | STAND0FF,HOLD-DOWN Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$50.3500 | Buy Now |
DISTI #
3-1752354-5-ND
|
DigiKey | STAND0FF,HOLD-DOWN Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.5400 | Buy Now |
DISTI #
3-1752354-5
|
Avnet Americas | STAND0FF,HOLD-DOWN - Bulk (Alt: 3-1752354-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$22.4200 / $26.9800 | Buy Now |
DISTI #
571-3-1752354-5
|
Mouser Electronics | Crimpers / Crimping Tools STAND0FFHOLD-DOWN | 0 |
|
$26.5900 / $32.2900 | Order Now |
DISTI #
AMP3-1752354-5
|
Heilind Electronics | STAND0FF,HOLD-DOWN | Americas - 0 in Stock |
|
$28.3582 / $35.8491 | Buy Now |
|
Onlinecomponents.com | STAND0FF,HOLD-DOWN | 0 |
|
$25.2700 / $33.4500 | Buy Now |
DISTI #
AMP3-1752354-5
|
Interstate Connecting Components | STAND0FF,HOLD-DOWN | 0 |
|
$28.3582 / $35.8491 | Buy Now |
DISTI #
3-1752354-5
|
Avnet Abacus | (Alt: 3-1752354-5) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3-1752354-5
|
Avnet Abacus | (Alt: 3-1752354-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | STAND0FF,HOLD-DOWN | 0 |
|
$25.2700 / $33.4500 | Buy Now |