Part Details for 3-179016-6 by TE Connectivity
Overview of 3-179016-6 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3-179016-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R0403
|
Newark | 1.25Fp, p06,sl, b,n, tr,5.00,5.80 |Amp Te Connectivity 3-179016-6 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4730 | Buy Now |
DISTI #
3-179016-6-ND
|
DigiKey | CONN HEADER SMD 6POS 1.25MM Min Qty: 15000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4176 | Buy Now |
DISTI #
3937-3-179016-6TR-ND
|
DigiKey | CONN HEADER SMD 6POS 1.25MM Min Qty: 15000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
3-179016-6
|
Avnet Americas | Conn Fine Pitch Connector HDR 6 POS 1.25mm Solder ST SMD Reel - Tape and Reel (Alt: 3-179016-6) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 11 Weeks, 2 Days Container: Reel | 0 |
|
$0.3886 | Buy Now |
DISTI #
571-3-179016-6
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.25FP,P06,SL,B N,TR,5.00,5.80 RoHS: Compliant | 0 |
|
$0.4630 | Order Now |
|
Future Electronics | 6 Position Single Row 1.25 mm Pitch Straight Header Connector RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 1500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3900 / $0.4100 | Buy Now |
DISTI #
AMP3-179016-6
|
Heilind Electronics | 1.25FP,P06,SL,B,N,TR,5.00,5.80 | Americas - 0 in Stock |
|
$0.4762 / $0.4833 | Buy Now |
|
Onlinecomponents.com | 1.25mm Centerline F-P (Fine Pitch Connectors) RoHS: Compliant | 0 |
|
$0.4020 / $1.1010 | Buy Now |
DISTI #
AMP3-179016-6
|
Interstate Connecting Components | 1.25FP,P06,SL,B,N,TR,5.00,5.80 | 0 |
|
$0.4762 / $0.4833 | Buy Now |
DISTI #
000000000001447464
|
Sager | Board to Board & Mezzanine Connectors 1.25FP,P06,SL,B N,TR,5.00,5.80 Min Qty: 1500 | 0 |
|
$0.5397 | Buy Now |
Part Details for 3-179016-6
3-179016-6 CAD Models
3-179016-6 Part Data Attributes
|
3-179016-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-179016-6
TE Connectivity
6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |
Alternate Parts for 3-179016-6
This table gives cross-reference parts and alternative options found for 3-179016-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-179016-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M30-6000606R | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Harwin | 3-179016-6 vs M30-6000606R |
10089714-006000LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 3-179016-6 vs 10089714-006000LF |
55450-0619 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Molex | 3-179016-6 vs 55450-0619 |