Part Details for 3-1825058-1 by TE Connectivity
Overview of 3-1825058-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1825058-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-3-1825058-1TR-ND
|
DigiKey | ADE04SATR04, DIP SW, NO CAP Min Qty: 5000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3198 | Buy Now |
DISTI #
3-1825058-1
|
Avnet Americas | Switch DIP OFF ON SPST 4 Raised Slide 0.1A 24VDC J-Bend SMD T/R - Tape and Reel (Alt: 3-1825058-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 4 Days Container: Reel | 0 |
|
$1.2380 / $1.3558 | Buy Now |
DISTI #
571-3-1825058-1
|
Mouser Electronics | DIP Switches / SIP Switches ADE04SATR04, DIP SW, NO CAP | 0 |
|
$1.2500 | Order Now |
DISTI #
72032585
|
RS | Switch, Ade04Satr04, Dip Switch, , No Cap | TE Connectivity 3-1825058-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.2300 | Buy Now |
DISTI #
AMP3-1825058-1
|
Heilind Electronics | ADE04SATR04, DIP SW, NO CAP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2200 / $3.3400 | Buy Now |
DISTI #
3-1825058-1
|
Avnet Americas | Switch DIP OFF ON SPST 4 Raised Slide 0.1A 24VDC J-Bend SMD T/R - Tape and Reel (Alt: 3-1825058-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 4 Days Container: Reel | 0 |
|
$1.2380 / $1.3558 | Buy Now |
DISTI #
3-1825058-1
|
Avnet Americas | Switch DIP OFF ON SPST 4 Raised Slide 0.1A 24VDC J-Bend SMD T/R - Tape and Reel (Alt: 3-1825058-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 4 Days Container: Reel | 0 |
|
$1.2380 / $1.3558 | Buy Now |
DISTI #
000000000005603172
|
Sager | DIP Switches / SIP Switches ADE04SATR04, DIP SW, NO CAP Min Qty: 5000 | 0 |
|
$1.1300 / $1.3400 | Buy Now |
Part Details for 3-1825058-1
3-1825058-1 CAD Models
3-1825058-1 Part Data Attributes
|
3-1825058-1
TE Connectivity
Buy Now
|
Compare Parts:
3-1825058-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |