-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADF06STTR04=DIP S,FLUSH,SMT-GW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R0983
|
Newark | Dip Switch, Spst, 0.1A, 24V, 6Pos, Smd, No. Of Circuits:6Circuits, Switch Actuator Style:Flush Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:100Ma Rohs Compliant: Yes |Alcoswitch Te Connectivity 3-1825059-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 530 |
|
$1.5000 / $1.7700 | Buy Now |
DISTI #
450-3-1825059-0CT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3956 In Stock |
|
$1.2375 / $2.4600 | Buy Now |
DISTI #
3-1825059-0
|
Avnet Americas | Switch DIP OFF ON SPST 6 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R - Tape and Reel (Alt: 3-1825059-0) RoHS: Compliant Min Qty: 3750 Package Multiple: 3750 Lead time: 16 Weeks, 4 Days Container: Reel | 0 |
|
$1.2058 / $1.3614 | Buy Now |
DISTI #
22R0983
|
Avnet Americas | Switch DIP OFF ON SPST 6 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R - Bulk (Alt: 22R0983) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 5 Days Container: Bulk | 530 Partner Stock |
|
$2.1600 / $2.7500 | Buy Now |
|
Future Electronics | ADF Series 6 Position 2.54 mm Pitch SPST SMT PPS Slide Dip Switch RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$1.4200 / $1.4600 | Buy Now |
|
Future Electronics | ADF Series 6 Position 2.54 mm Pitch SPST SMT PPS Slide Dip Switch RoHS: Compliant pbFree: Yes Min Qty: 3750 Package Multiple: 750 Container: Reel | 0Reel |
|
$1.4200 / $1.4600 | Buy Now |
DISTI #
AMP3-1825059-0
|
Heilind Electronics | ADF06STTR04=DIP S,FLUSH,SMT-GW | Americas - 0 in Stock |
|
$1.1612 / $1.4514 | Buy Now |
|
Onlinecomponents.com | ADF06STTR04=DIP S,FLUSH,SMT-GW RoHS: Compliant |
3750 In Stock 7500 On Order |
|
$1.1900 / $1.4500 | Buy Now |
DISTI #
3-1825059-0
|
TTI | DIP Switches / SIP Switches SWITCH DIP SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 3750 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.8500 / $1.1800 | Buy Now |
DISTI #
3-1825059-0
|
Avnet Americas | Switch DIP OFF ON SPST 6 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R - Tape and Reel (Alt: 3-1825059-0) RoHS: Compliant Min Qty: 3750 Package Multiple: 3750 Lead time: 16 Weeks, 4 Days Container: Reel | 0 |
|
$1.2058 / $1.3614 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1825059-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1825059-0
TE Connectivity
ADF06STTR04=DIP S,FLUSH,SMT-GW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 33 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | FLUSH TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.5 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 17.22 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 6 | |
Number of Switch Sections | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 3-1825059-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1825059-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDA06H0SBDR | SLIDE DIP SWITCH- | C&K | 3-1825059-0 vs SDA06H0SBDR |
ADF06STTR04 | Slide Dip Switch, 6 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Panel Mount | TE Connectivity | 3-1825059-0 vs ADF06STTR04 |