Part Details for 3-1825059-3 by TE Connectivity
Overview of 3-1825059-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1825059-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1825059-3
|
Avnet Americas | Switch DIP OFF ON SPST 7 Flush Slide 0.1A 24VDC J-Lead 2.54mm SMD Package - Tape and Reel (Alt: 3-1825059-3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
DISTI #
3-1825059-3
|
Avnet Americas | Switch DIP OFF ON SPST 7 Flush Slide 0.1A 24VDC J-Lead 2.54mm SMD Package - Tape and Reel (Alt: 3-1825059-3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
DISTI #
3-1825059-3
|
Avnet Americas | Switch DIP OFF ON SPST 7 Flush Slide 0.1A 24VDC J-Lead 2.54mm SMD Package - Tape and Reel (Alt: 3-1825059-3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
RFQ |
Part Details for 3-1825059-3
3-1825059-3 CAD Models
3-1825059-3 Part Data Attributes
|
3-1825059-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1825059-3
TE Connectivity
ADF07SAT04=DIP SW,FLUSH,SMT-JL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | FLUSH TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.5 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 19.76 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 7 | |
Number of Switch Sections | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 3-1825059-3
This table gives cross-reference parts and alternative options found for 3-1825059-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1825059-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF07SAT04 | Slide Dip Switch, 7 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Panel Mount | TE Connectivity | 3-1825059-3 vs ADF07SAT04 |