3-1825136-6
TE Connectivity
Description: Toggle Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Standard Lever Actuator, Panel Mount

Overview of 3-1825136-6 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 3-1825136-6 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 3-1825136-6
Avnet Americas Switch Toggle ON None ON SPDT Long Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk - Bulk (Alt: 3-1825136-6) Min Qty: 500 Package Multiple: 500 Container: Bulk 0
RFQ
Onlinecomponents.com A101SD9V30B04 RoHS: Compliant 274 In Stock
  • 5 $7.8200
  • 25 $5.9500
  • 50 $5.0700
  • 125 $4.1500
  • 250 $3.6100
  • 375 $3.5300
  • 500 $3.5000
$3.5000 / $7.8200 Buy Now
DISTI # 000000000003294539
Sager Toggle Switches A101SD9V30B04 Min Qty: 500 0
  • 500 $3.2400
  • 900 $3.1100
  • 2,600 $2.6300
  • 5,900 $2.2400
$2.2400 / $3.2400 Buy Now
Master Electronics A101SD9V30B04 RoHS: Compliant 274 In Stock
  • 5 $7.8200
  • 25 $5.9500
  • 50 $5.0700
  • 125 $4.1500
  • 250 $3.6100
  • 375 $3.5300
  • 500 $3.5000
$3.5000 / $7.8200 Buy Now

CAD Models for 3-1825136-6 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3-1825136-6 by TE Connectivity

3-1825136-6
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
Samacsys Manufacturer
TE Connectivity
Actuator Finish
NICKEL
Actuator Type
STANDARD LEVER
Body Breadth
8.13 mm
Body Height
11.68 mm
Body Length or Diameter
15.75 mm
Bushing Length
0.28 inch
Center Contact Plating
GOLD
Contact (AC) Max Rating R Load
.02A@20VAC
Contact Current(AC)-Max
0.4 A
Contact Current(DC)-Max
0.4 A
Contact (DC) Max Rating R Load
.02A@20VDC
Contact Function
ON-ON
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
20 V
Contact Voltage(DC)-Max
20 V
Dielectric Withstand Volts
1000 V
Electrical Life
6000 Cycle(s)
End Contact Material
COPPER ALLOY
Insulation Resistance
1000000000 Ω
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPDT
Switch Type
TOGGLE SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. 3-1825136-6
    TE Connectivity
    Toggle Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Standard Lever Actuator, Panel Mount
    VS

Related Parts for 3-1825136-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3-1825136-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3-1825136-6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 3-1825136-6 would you like to use for your alert(s)?
  • Please alert me when 3-1825136-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3-1825136-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3-1825136-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3-1825136-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3-1825136-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3-1825136-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: