Part Details for 3-1825136-9 by TE Connectivity
Overview of 3-1825136-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1825136-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X0363
|
Newark | A101Sdzq04 |Alcoswitch Te Connectivity 3-1825136-9 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7700 / $3.0500 | Buy Now |
DISTI #
3-1825136-9
|
Avnet Americas | Switch Toggle ON None ON SPDT Long Baton Toggle Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk - Bulk (Alt: 3-1825136-9) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
506-3-1825136-9
|
Mouser Electronics | Toggle Switches 5A On On SPDT RoHS: Compliant | 0 |
|
$3.6700 / $3.7300 | Order Now |
DISTI #
72033003
|
RS | Switch, A101Sdzq04 | TE Connectivity 3-1825136-9 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2200 / $4.5400 | RFQ |
|
Onlinecomponents.com | A101SDZQ04 RoHS: Compliant | 0 |
|
$2.4900 / $5.2100 | Buy Now |
DISTI #
000000000003444953
|
Sager | Toggle Switches 5A On On SPDT Min Qty: 500 | 0 |
|
$2.0200 / $2.9200 | Buy Now |
|
Master Electronics | A101SDZQ04 RoHS: Compliant | 0 |
|
$2.4900 / $5.2100 | Buy Now |
Part Details for 3-1825136-9
3-1825136-9 CAD Models
3-1825136-9 Part Data Attributes
|
3-1825136-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1825136-9
TE Connectivity
(3-1825136-9) A101SDZQ04
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Actuator Type | STANDARD LEVER | |
Body Breadth | 6.86 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.28 inch | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |
Alternate Parts for 3-1825136-9
This table gives cross-reference parts and alternative options found for 3-1825136-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1825136-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1825136-0 | (4-1825136-0) A101SHZQ04 | TE Connectivity | 3-1825136-9 vs 4-1825136-0 |
A101SHZQ04 | Toggle Switch, SPDT, On-on, 5A, 28VDC, Wire Terminal, Panel Mount | TE Connectivity | 3-1825136-9 vs A101SHZQ04 |