Part Details for 3-1825137-9 by TE Connectivity
Overview of 3-1825137-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1825137-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1531-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
508 In Stock |
|
$4.1922 / $6.3300 | Buy Now |
DISTI #
3-1825137-9
|
Avnet Americas | Switch Toggle (ON) OFF (ON) SPDT Long Baton Toggle Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk - Bulk (Alt: 3-1825137-9) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 6 Days Container: Bulk | 0 |
|
$3.1747 / $3.8204 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$3.3700 | Buy Now |
DISTI #
AMP3-1825137-9
|
Heilind Electronics | A105SYZQ04 | Americas - 0 in Stock |
|
$3.7479 / $4.0156 | Buy Now |
|
Onlinecomponents.com | A105SYZQ04 RoHS: Compliant |
361 In Stock |
|
$3.8500 / $4.5700 | Buy Now |
|
Quest Components | TOGGLE SWITCH, SPDT, MOMENTARY, 5A, 28VDC, SOLDER TERMINAL, STANDARD TYPE ACTUATOR, PANEL MOUNT-THREADED | 351 |
|
$3.7800 / $9.4500 | Buy Now |
|
Quest Components | TOGGLE SWITCH, SPDT, MOMENTARY, 5A, 28VDC, SOLDER TERMINAL, STANDARD TYPE ACTUATOR, PANEL MOUNT-THREADED | 13 |
|
$3.5250 / $7.0500 | Buy Now |
DISTI #
3-1825137-9
|
TTI | Toggle Switches SWITCH TOGGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$2.9200 / $3.3900 | Buy Now |
DISTI #
3-1825137-9
|
Avnet Americas | Switch Toggle (ON) OFF (ON) SPDT Long Baton Toggle Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk - Bulk (Alt: 3-1825137-9) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 6 Days Container: Bulk | 0 |
|
$3.1747 / $3.8204 | Buy Now |
DISTI #
3-1825137-9
|
TME | Switch: toggle, Pos: 3, SP3T, (ON)-OFF-(ON), 2A/250VAC, 5A/28VDC Min Qty: 500 | 0 |
|
$2.5200 | RFQ |
Part Details for 3-1825137-9
3-1825137-9 CAD Models
3-1825137-9 Part Data Attributes
|
3-1825137-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1825137-9
TE Connectivity
(3-1825137-9) A105SYZQ04
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Actuator Type | STANDARD TYPE | |
Body Breadth | 6.86 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.35 inch | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |