Part Details for 3-1825139-5 by TE Connectivity
Overview of 3-1825139-5 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 3-1825139-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-3-1825139-5-ND
|
DigiKey | SWITCH TOGGLE SP3T 5A 120V Min Qty: 1 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$7.4009 / $10.5700 | Buy Now |
DISTI #
3-1825139-5-ND
|
DigiKey | SWITCH TOGGLE SP3T 5A 120V Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7264 | Buy Now |
DISTI #
99X0378
|
Avnet Americas | AMP3-1825139-5 - Bulk (Alt: 99X0378) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 2 Days Container: Bulk | 320 Partner Stock |
|
$7.3500 / $9.3900 | Buy Now |
DISTI #
3-1825139-5
|
Avnet Americas | AMP3-1825139-5 - Bulk (Alt: 3-1825139-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$4.4602 / $5.3673 | Buy Now |
DISTI #
506-3-1825139-5
|
Mouser Electronics | Toggle Switches A211SHZQ04 RoHS: Compliant | 0 |
|
$5.4600 / $5.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks Container: Bag | 0Bag |
|
$4.7300 | Buy Now |
DISTI #
AMP3-1825139-5
|
Heilind Electronics | A211SHZQ04 | Americas - 0 in Stock |
|
$5.2654 / $5.6415 | Buy Now |
|
Onlinecomponents.com | A211SHZQ04 RoHS: Compliant | 0 |
|
$4.6900 / $9.8300 | Buy Now |
DISTI #
AMP3-1825139-5
|
Interstate Connecting Components | A211SHZQ04 | 0 |
|
$5.2654 / $5.6415 | Buy Now |
DISTI #
3-1825139-5
|
Avnet Abacus | AMP3-1825139-5 (Alt: 3-1825139-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3-1825139-5
3-1825139-5 CAD Models
3-1825139-5 Part Data Attributes
|
3-1825139-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1825139-5
TE Connectivity
(3-1825139-5) A211SHZQ04
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Bushing Length | 0.3 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |