Part Details for 3-1825142-7 by TE Connectivity
Overview of 3-1825142-7 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3-1825142-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1825142-7
|
Avnet Americas | Switch Toggle (ON) OFF (ON) SPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk - Bag (Alt: 3-1825142-7) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bag | 0 |
|
RFQ | |
|
Onlinecomponents.com | AE105MD1AV2B04 RoHS: Compliant | 0 |
|
$3.6700 / $7.6800 | Buy Now |
DISTI #
000000000003444971
|
Sager | Toggle Switches AE105MD1AV2B04 Min Qty: 500 | 0 |
|
$3.3600 / $4.3100 | Buy Now |
|
Master Electronics | AE105MD1AV2B04 RoHS: Compliant | 0 |
|
$3.6700 / $7.6800 | Buy Now |
Part Details for 3-1825142-7
3-1825142-7 CAD Models
3-1825142-7 Part Data Attributes
|
3-1825142-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1825142-7
TE Connectivity
(3-1825142-7) AE105MD1AV2B04
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Actuator Type | LEVER | |
Body Breadth | 6.6 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |
Alternate Parts for 3-1825142-7
This table gives cross-reference parts and alternative options found for 3-1825142-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1825142-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE105SD1CB04 | Toggle Switch, SPDT, (on)-off-(on), Momentary, 0.4A, 20VDC, Solder Terminal, Lever Actuator, Panel Mount | TE Connectivity | 3-1825142-7 vs AE105SD1CB04 |