There are no models available for this part yet.
Overview of 3-1825955-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 3-1825955-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3-1825955-2-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
3-1825955-2
|
Avnet Americas | FSM15JAAH=6MM TACT SWITCH, HT - Bulk (Alt: 3-1825955-2) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
3-1825955-2
|
Avnet Abacus | (Alt: 3-1825955-2) RoHS: Compliant Min Qty: 7500 Package Multiple: 750 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 3-1825955-2 by TE Connectivity
Part Data Attributes for 3-1825955-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Body Breadth
|
5.99 mm
|
Body Height
|
3.6 mm
|
Body Length or Diameter
|
5.99 mm
|
Circuit Configuration
|
1X1
|
Contact Current(DC)-Max
|
0.05 A
|
Contact (DC) Max Rating R Load
|
.05A@24VDC
|
Contact Voltage(DC)-Max
|
24 V
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Switches
|
1
|
Operating Force-Max
|
6.08 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-35 °C
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Termination Type
|
SOLDER
|
Alternate Parts for 3-1825955-2
This table gives cross-reference parts and alternative options found for 3-1825955-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1825955-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825910-3 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 2.548N, Solder Terminal, Panel Mount | TE Connectivity | 3-1825955-2 vs 1825910-3 |
3ETL9-12.0 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 3N, Solder Terminal, Through Hole-straight | APEM Inc | 3-1825955-2 vs 3ETL9-12.0 |
FSM8JLH | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, 1.47N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 3-1825955-2 vs FSM8JLH |
2-1825910-0 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 6.08N, Solder Terminal, Through Hole-straight | TE Connectivity | 3-1825955-2 vs 2-1825910-0 |
1825910-1 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 0.98N, Solder Terminal, Panel Mount | TE Connectivity | 3-1825955-2 vs 1825910-1 |
2-1825955-4 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 6.08N, Solder Terminal, Through Hole-straight | TE Connectivity | 3-1825955-2 vs 2-1825955-4 |
1-1825955-6 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 6.08N, Solder Terminal, Through Hole-straight | TE Connectivity | 3-1825955-2 vs 1-1825955-6 |
2-1825955-0 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 6.08N, Solder Terminal, Through Hole-straight | TE Connectivity | 3-1825955-2 vs 2-1825955-0 |
1-1825955-7 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.47N, Solder Terminal, Through Hole-straight | TE Connectivity | 3-1825955-2 vs 1-1825955-7 |
1825955-7 | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, 3.04N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 3-1825955-2 vs 1825955-7 |
Related Parts for 3-1825955-2
-
3.0SMCJ33CA-AU_R1_000A1Transient Suppressors
-
30-01-B4C-AKNBVisible LEDs
-
2SK3935Power Field-Effect Transistors
-
2N7002VSmall Signal Field-Effect Transistors
-
2N2484Small Signal Bipolar Transistors
-
3-435626-6DIP Switches
-
3-1618241-6Power/Signal Relays
-
2N4399Power Bipolar Transistors
-
2TL11-10Toggle Switches