-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.5FHP05H,440,B,GIG,08/Sn,HT,NS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3-1827233-6 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1629998
|
Farnell | PLUG, 0.5MM, VERT, 440WAY RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 52 |
|
$45.9783 / $54.9966 | Buy Now |
DISTI #
4547994
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$70.5887 / $88.3847 | Buy Now |
DISTI #
3-1827233-6
|
Avnet Americas | Conn Fine Pitch Connector PL 440 POS 0.5mm Solder ST SMD Tray - Trays (Alt: 3-1827233-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 2423 |
|
$36.8398 / $38.3395 | Buy Now |
DISTI #
AMP3-1827233-6
|
Heilind Electronics | .5FHP05H440BGIG08/SnHTNS | Americas - 96 in Stock |
|
$41.0307 / $42.2933 | Buy Now |
|
Bristol Electronics | 110 |
|
RFQ | ||
DISTI #
AMP3-1827233-6
|
Interstate Connecting Components | .5FHP05H440BGIG08/SnHTNS | 32 |
|
$41.0307 / $42.2933 | Buy Now |
|
Powell Electronics | .5MM FH BD-TO-BD PLUG Min Qty: 1 | 23 |
|
$69.0927 / $166.6998 | Buy Now |
DISTI #
3-1827233-6
|
Richardson RFPD | CARD-EDGE AND BACKPLANE CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000002340052
|
Sager | Board to Board & Mezzanine Connectors 44O POS PLUG BRIDGED Min Qty: 18 | 24 |
|
$55.5700 | Buy Now |
DISTI #
3-1827233-6
|
Avnet Abacus | Conn Fine Pitch Connector PL 440 POS 0.5mm Solder ST SMD Tray (Alt: 3-1827233-6) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 6 Weeks, 0 Days | Abacus - 486 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1827233-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1827233-6
TE Connectivity
.5FHP05H,440,B,GIG,08/Sn,HT,NS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.244 inch | |
Body Depth | 0.175 inch | |
Body Length | 2.433 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 4000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2+2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.604 mm | |
Panel Mount | NO | |
Plating Thickness | 7.874u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 440 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0973 N |