There are no models available for this part yet.
Overview of 3-1879441-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 3-1879441-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96X3965
|
Avnet Americas | Resistor, 390 Ohm, ± 5%, 50 W, Wirewound, High Power, Solder Lug - Bulk (Alt: 96X3965) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 6 Partner Stock |
|
$10.4700 / $14.2300 | Buy Now | |
DISTI #
3-1879441-2
|
Avnet Americas | Resistor, 390 Ohm, ± 5%, 50 W, Wirewound, High Power, Solder Lug - Tape and Reel (Alt: 3-1879441-2) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks, 2 Days Container: Reel | 0 |
|
$8.8093 / $10.6010 | Buy Now | |
DISTI #
279-3-1879441-2
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TE 50W 390R 5% Bracket RoHS: Compliant | 0 |
|
$9.6400 / $16.5800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 23 Weeks Container: Box | 0Box |
|
$9.3400 | Buy Now | ||
DISTI #
AMP3-1879441-2
|
Heilind Electronics | TE 50W 390R 5% BRACKET | Americas - 0 in Stock |
|
$10.5932 / $14.0859 | Buy Now | |
Onlinecomponents.com | TE 50W 390R 5% Bracket RoHS: Compliant | 0 |
|
$7.9400 / $12.0400 | Buy Now | ||
DISTI #
AMP3-1879441-2
|
Interstate Connecting Components | TE 50W 390R 5% BRACKET | 0 |
|
$10.5932 / $14.0859 | Buy Now | |
DISTI #
000000000003129877
|
Sager | Wirewound Resistors - Chassis Mount TE 50W 390R 5% Bracket Min Qty: 10 | 0 |
|
$9.7100 / $11.4900 | Buy Now | |
DISTI #
3-1879441-2
|
Avnet Abacus | Resistor, 390 Ohm, � 5%, 50 W, Wirewound, High Power, Solder Lug (Alt: 3-1879441-2) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | TE 50W 390R 5% Bracket RoHS: Compliant | 0 |
|
$7.9400 / $12.0400 | Buy Now |
CAD Models for 3-1879441-2 by TE Connectivity
Part Data Attributes for 3-1879441-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Factory Lead Time
|
24 Weeks, 2 Days
|
Additional Feature
|
FLAME PROOF
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
BULK, BOX
|
Physical Dimension
|
146mm x 28mm x 61mm
|
Rated Power Dissipation (P)
|
50 W
|
Rated Temperature
|
50 °C
|
Resistance
|
390 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
440 ppm/°C
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|