3-1888292-7
TE Connectivity
Description: FPH-4402G=FLXPAC HDR P 44 RA LF

Overview of 3-1888292-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 3-1888292-7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17-3-1888292-7-ND
DigiKey FPH-4402G=FLXPAC HDR P 44 RA LF Min Qty: 200 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 200 $22.1819
$22.1819 Buy Now
DISTI # 3-1888292-7
Avnet Americas Shrouded Connector Header 44 Position 2.54mm Solder Right Angle Through Hole - Bulk (Alt: 3-1888292-7) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Bulk 0
  • 200 $19.5221
$19.5221 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Container: Box 0
Box
  • 200 $19.1400
$19.1400 Buy Now
DISTI # AMP3-1888292-7
Heilind Electronics FPH-4402G=FLXPAC HDR P 44 RA L Americas - 0 in Stock
  • 200 $24.2812
  • 350 $23.9241
$23.9241 / $24.2812 Buy Now
Onlinecomponents.com FPH-4402G=FLXPAC HDR P 44 RA LF RoHS: Compliant 0
  • 50 $55.3100
  • 100 $29.2800
  • 150 $20.6100
  • 200 $20.1900
$20.1900 / $55.3100 Buy Now
DISTI # AMP3-1888292-7
Interstate Connecting Components FPH-4402G=FLXPAC HDR P 44 RA L 0
  • 200 $24.2812
  • 350 $23.9241
$23.9241 / $24.2812 Buy Now
DISTI # 000000000005735543
Sager FFC & FPC Connectors FPH-4402G=FLXPAC HDR P 44 RA LF Min Qty: 50 0
  • 50 $27.1100
$27.1100 Buy Now
Master Electronics FPH-4402G=FLXPAC HDR P 44 RA LF RoHS: Compliant 0
  • 50 $55.3100
  • 100 $29.2800
  • 150 $20.6100
  • 200 $20.1900
$20.1900 / $55.3100 Buy Now

CAD Models for 3-1888292-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3-1888292-7 by TE Connectivity

3-1888292-7
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.352 inch
Body Depth
0.5 inch
Body Length
2.216 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
ZIF N
Insulator Color
BLUE
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
2A
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Panel Mount
NO
Plating Thickness
30u inch
Polarization Key
POLARIZED
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Length
0.1 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
44
UL Flammability Code
94V-0
Want to compare parts?
  1. 3-1888292-7
    TE Connectivity
    FPH-4402G=FLXPAC HDR P 44 RA LF
    VS

Alternate Parts for 3-1888292-7

This table gives cross-reference parts and alternative options found for 3-1888292-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1888292-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
87831-4421 Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, Molex 3-1888292-7 vs 87831-4421
10078995-G01-44ULF Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Cream Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi 3-1888292-7 vs 10078995-G01-44ULF
10078995-G02-44ULF Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Cream Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi 3-1888292-7 vs 10078995-G02-44ULF
98423-F61-22ULF Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 44 Positions - 2mm (0.079inch) - Right Angle Amphenol Communications Solutions 3-1888292-7 vs 98423-F61-22ULF
87333-4420 Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Molex 3-1888292-7 vs 87333-4420
98423-S61-22 Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, Amphenol Communications Solutions 3-1888292-7 vs 98423-S61-22
57102-S08-22U Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug Amphenol FCi 3-1888292-7 vs 57102-S08-22U
57102-F08-22R Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle Amphenol FCi 3-1888292-7 vs 57102-F08-22R
87833-4420 Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Molex 3-1888292-7 vs 87833-4420
10078995-G02-44ALF Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Cream Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi 3-1888292-7 vs 10078995-G02-44ALF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3-1888292-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3-1888292-7 by TE Connectivity

Select Manufacturer
Which Manufacturer of 3-1888292-7 would you like to use for your alert(s)?
  • Please alert me when 3-1888292-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3-1888292-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3-1888292-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3-1888292-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3-1888292-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3-1888292-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: