Part Details for 3-19-109-5005 by TE Connectivity
Overview of 3-19-109-5005 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-05 | Coilcraft Inc | General Purpose Inductor, 0.116uH, Air-Core, 2727, | |
150-05A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
HPH5-0053LB | Coilcraft Inc | General Purpose Inductor, 7.63uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part Details for 3-19-109-5005
3-19-109-5005 CAD Models
3-19-109-5005 Part Data Attributes
|
3-19-109-5005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-19-109-5005
TE Connectivity
40000MHz - 60000MHz RF/MICROWAVE FIXED ATTENUATOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 5 dB | |
Construction | WAVEGUIDE | |
Input Power-Max (CW) | 26.99 dBm | |
Operating Frequency-Max | 60000 MHz | |
Operating Frequency-Min | 40000 MHz | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.15 |