3-19-109-5024
TE Connectivity
Description: 40000MHz - 60000MHz RF/MICROWAVE FIXED ATTENUATOR

Overview of 3-19-109-5024 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
AD5024BRUZ Analog Devices 4 x 12bit 1LSB buffered DAC LD
ADP5024ACPZ-R7 Analog Devices ADJ Outputs, UVLO Low
ADP5024ACPZ-1-R7 Analog Devices Fixed Outputs, UVLO Low

CAD Models for 3-19-109-5024 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3-19-109-5024 by TE Connectivity

3-19-109-5024
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS M/A-COM
Reach Compliance Code
unknown
Attenuation-Nom
24 dB
Construction
WAVEGUIDE
Input Power-Max (CW)
26.99 dBm
Operating Frequency-Max
60000 MHz
Operating Frequency-Min
40000 MHz
RF/Microwave Device Type
FIXED ATTENUATOR
VSWR-Max
1.15
Want to compare parts?
  1. 3-19-109-5024
    TE Connectivity
    40000MHz - 60000MHz RF/MICROWAVE FIXED ATTENUATOR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3-19-109-5024 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3-19-109-5024 by TE Connectivity

Select Manufacturer
Which Manufacturer of 3-19-109-5024 would you like to use for your alert(s)?
  • Please alert me when 3-19-109-5024 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3-19-109-5024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3-19-109-5024 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3-19-109-5024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3-19-109-5024.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3-19-109-5024 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: