-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-1904022-2) V23234A1001X036-EV-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7680
|
Newark | Automotive Relay, Spdt, 50A. 12V, Panel, Coil Voltage:12Vdc, Contact Current:50A, Contact Configuration:Spdt, Relay Mounting:Panel, Relay Terminals:Quick Connect, Product Range:Power Relay B Series, Contact Voltage Dc Nom:12V, Coil Rohs Compliant: Yes |Te Connectivity 3-1904022-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 222 |
|
$6.2800 / $9.4200 | Buy Now |
DISTI #
36AC3343
|
Newark | V23234A1001X036-Ev-100 |Amp Te Connectivity 3-1904022-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$6.6500 / $9.2400 | Buy Now |
DISTI #
PB2470-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 30A 12V Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
398 In Stock |
|
$5.2874 / $9.0600 | Buy Now |
DISTI #
3-1904022-2
|
Avnet Americas | Electromechanical Relay SPDT 120(NO)/45(NC)A 12VDC 85Ohm Plug-In - Bulk (Alt: 3-1904022-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bulk | 9 |
|
RFQ | |
DISTI #
V23234-A1001-X036
|
Avnet Americas | Electromechanical Relay SPDT 120(NO)/45(NC)A 12VDC 85Ohm Plug-In - Bulk (Alt: V23234-A1001-X036) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
45T1464
|
Avnet Americas | Electromechanical Relay SPDT 120(NO)/45(NC)A 12VDC 85Ohm Plug-In - Bulk (Alt: 45T1464) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 440 Partner Stock |
|
$6.9700 / $8.7000 | Buy Now |
DISTI #
72331715
|
RS | Automotive Relay, 12 VDC, 12 A, DPDT, Through Hole, Quick Connect | TE Connectivity 3-1904022-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2400 / $9.0600 | RFQ |
DISTI #
AMP3-1904022-2
|
Heilind Electronics | V23234A1001X036-EV-100 0 332 209 150 | Americas - 4141 in Stock2700 On Order |
|
Buy Now | |
|
Onlinecomponents.com | General Purpose Relay - SPDT (1 Form C) - 12VDC Coil - 30A Contact - 12VDC Switching - Non Latching Coil - Quick Connect 0.187"/0.250" -Chassis Mount. RoHS: Compliant |
2105 In Stock |
|
$4.9200 / $6.8100 | Buy Now |
DISTI #
62998518
|
Verical | Power Relay 12VDC 50(NO)/35(NC)A DPST-NO-DM(28.5mm 32.5mm 53.5mm) Plug-In Min Qty: 10 Package Multiple: 5 | Americas - 2065 |
|
$6.0970 / $8.8557 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1904022-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1904022-2
TE Connectivity
(3-1904022-2) V23234A1001X036-EV-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 28.5 mm | |
Body Height | 26 mm | |
Body Length or Diameter | 28.5 mm | |
Coil Current(DC)-Max | 0.141 A | |
Coil Operate Voltage(DC) | 8 V | |
Coil Power | 1700 mW | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 85 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 35A@12VAC | |
Contact Current(AC)-Max | 50 A | |
Contact Current(DC)-Max | 50 A | |
Contact (DC) Max Rating R Load | 35A@12VDC | |
Contact Voltage(AC)-Max | 12 V | |
Contact Voltage(DC)-Max | 12 V | |
Contact/Output Supply Type | DC | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
Electrical Life | 250000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 105 °C | |
Packing Method | BULK | |
Physical Dimension | 28.5mm x 28.5mm x 26mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | IP54 | |
Surface Mount | NO | |
Terminal Length | 0.011000762001524004 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 35 g |