Part Details for 3-1956027-1 by TE Connectivity
Overview of 3-1956027-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1956027-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-3-1956027-1-ND
|
DigiKey | V23092-T2012-A201 Min Qty: 1000 Lead time: 80 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.2076 | Buy Now |
DISTI #
3-1956027-1
|
Avnet Americas | General Purpose Relay SPDT-CO 250VAC 12VDC Plug-In Socket Mount Box/Tube - Rail/Tube (Alt: 3-1956027-1) Min Qty: 1000 Package Multiple: 20 Container: Tube | 0 |
|
$6.4356 / $7.2660 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 20 Container: Tube | 0Tube |
|
$6.4900 | Buy Now |
DISTI #
AMP3-1956027-1
|
Heilind Electronics | V23092-T2012-A201 | Americas - 0 in Stock |
|
$7.2795 / $7.6784 | Buy Now |
|
Onlinecomponents.com | V23092-T2012-A201 RoHS: Compliant | 0 |
|
$6.6500 / $18.6800 | Buy Now |
DISTI #
AMP3-1956027-1
|
Interstate Connecting Components | V23092-T2012-A201 | 0 |
|
$7.2795 / $7.6784 | Buy Now |
DISTI #
000000000006328603
|
Sager | TE Connectivity V23092-T2012-A201 Min Qty: 20 | 0 |
|
$8.6500 | Buy Now |
|
Master Electronics | V23092-T2012-A201 RoHS: Compliant | 0 |
|
$6.6500 / $18.6800 | Buy Now |