Part Details for 3-1969540-0 by TE Connectivity
Overview of 3-1969540-0 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3-1969540-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X1048
|
Newark | Housing, Plug, 30P, dual Row, Ep2.5 |Te Connectivity 3-1969540-0 RoHS: Not Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3570 | Buy Now |
DISTI #
96Y1099
|
Newark | Housing, Plug, 30P, dual Row, Ep2.5 |Amp Te Connectivity 3-1969540-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4470 | Buy Now |
DISTI #
2266-3-1969540-0-ND
|
DigiKey | CONN RCPT HSG 30POS 2.50MM Min Qty: 200 Lead time: 20 Weeks Container: Bag MARKETPLACE PRODUCT |
26464 In Stock |
|
$0.3100 / $0.3800 | Buy Now |
DISTI #
A119422-ND
|
DigiKey | CONN RCPT HSG 30POS 2.50MM Min Qty: 200 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3143 | Buy Now |
DISTI #
571-3-1969540-0
|
Mouser Electronics | Headers & Wire Housings HOUSING, PLUG DUAL ROW, EP2.5 RoHS: Compliant | 0 |
|
$0.3600 | Order Now |
|
Future Electronics | 30 Position 2 Row 2.5 mm Wire-to-Wire Economy Power Connector Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 12800 Package Multiple: 12800 Lead time: 17 Weeks Container: Box | 0Box |
|
$0.3150 | Buy Now |
|
Future Electronics | 30 Position 2 Row 2.5 mm Wire-to-Wire Economy Power Connector Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 12800 Package Multiple: 12800 Lead time: 17 Weeks Container: Box | 0Box |
|
$0.3150 | Buy Now |
DISTI #
AMP3-1969540-0
|
Heilind Electronics | HOUSING, PLUG, 30P,DUAL ROW, E | Americas - 0 in Stock |
|
$0.3697 / $0.3752 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 30 POS 2.5mm Crimp ST Cable Mount Bag RoHS: Compliant |
26464 Partner Stock |
|
$0.3077 / $0.3781 | Buy Now |
DISTI #
319695400-TEC
|
TME | 3-1969540-0 Min Qty: 90 | 26464 |
|
$0.3390 / $0.4218 | Buy Now |
Part Details for 3-1969540-0
3-1969540-0 CAD Models
3-1969540-0 Part Data Attributes
|
3-1969540-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1969540-0
TE Connectivity
(3-1969540-0) HOUSING, PLUG, DUAL ROW, EP2.5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.485 inch | |
Body Length | 2.009 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |