There are no models available for this part yet.
Overview of 3-1971032-6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-1971032-6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-3-1971032-6-ND
|
DigiKey | 6POS HEADER ASSEMBLY FOR GIC 2.0 Min Qty: 3200 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3590 | Buy Now | |
DISTI #
3-1971032-6
|
Avnet Americas | 6POS HEADER ASSEMBLY FOR GIC 2.0 EV - Bulk (Alt: 3-1971032-6) Min Qty: 3200 Package Multiple: 3200 Lead time: 18 Weeks, 6 Days Container: Bulk | 0 |
|
$0.3025 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3200 Package Multiple: 3200 Lead time: 19 Weeks Container: Box | 0Box |
|
$0.2970 | Buy Now | ||
DISTI #
AMP3-1971032-6
|
Heilind Electronics | 6POS HEADER ASSEMBLY FOR GIC 2 | Americas - 0 in Stock |
|
$0.3299 / $0.3819 | Buy Now | |
Onlinecomponents.com | 6POS HEADER ASSEMBLY FOR GIC 2.0 EV RoHS: Compliant |
3000 Partner Stock |
|
$0.3875 / $0.5183 | Buy Now | ||
DISTI #
AMP3-1971032-6
|
Interstate Connecting Components | 6POS HEADER ASSEMBLY FOR GIC 2 | 0 |
|
$0.3299 / $0.3819 | Buy Now | |
DISTI #
000000000006330589
|
Sager | TE Connectivity 6POS HEADER ASSEMBLY FOR GIC 2.0 EV Min Qty: 3200 | 0 |
|
$0.3501 / $0.3601 | Buy Now | |
DISTI #
C1S114415956420
|
Chip1Stop | Connector Discrete Wire Housing | 3000 |
|
$0.4350 | Buy Now | |
Master Electronics | 6POS HEADER ASSEMBLY FOR GIC 2.0 EV RoHS: Compliant |
3000 Partner Stock |
|
$0.3875 / $0.5183 | Buy Now |
CAD Models for 3-1971032-6 by TE Connectivity
Part Data Attributes for 3-1971032-6 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
18 Weeks, 6 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
YELLOW
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
3A
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-30 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Rated Current (Signal)
|
3 A
|
Terminal Pitch
|
2 mm
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
6
|