Part Details for 3-1977120-1 by TE Connectivity
Overview of 3-1977120-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1977120-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1977120-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
3-1977120-1
|
Avnet Americas | FSM16JHX=6MM TACT SWITCH, HIGH - Bulk (Alt: 3-1977120-1) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
3-1977120-1
|
Avnet Americas | FSM16JHX=6MM TACT SWITCH, HIGH - Bulk (Alt: 3-1977120-1) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Bulk | 0 |
|
RFQ |
Part Details for 3-1977120-1
3-1977120-1 CAD Models
3-1977120-1 Part Data Attributes:
|
3-1977120-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1977120-1
TE Connectivity
Keypad Switch, SPST, Momentary, 0.05A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.527 inch | |
Actuator Material | POLYPHENYLENE SULPHIDE | |
Actuator Travel | 0.3556 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 5.9944 mm | |
Body Color | BLACK | |
Body Height | 3.6068 mm | |
Body Length or Diameter | 5.9944 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER OVER NICKEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Hole Count | 4 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 3-1977120-1
This table gives cross-reference parts and alternative options found for 3-1977120-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1977120-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1977120-0 | Keypad Switch, SPST, Momentary, 0.05A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | TE Connectivity | 3-1977120-1 vs 3-1977120-0 |
JF15RP1G-F | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | 3-1977120-1 vs JF15RP1G-F |
1-1977120-0 | Keypad Switch, SPST, Momentary, 0.05A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | TE Connectivity | 3-1977120-1 vs 1-1977120-0 |
JB15KP-2B | Low Profile Process Sealed Tactile Switch; Poles: SPST-NO; Circuits: Off-Mom; Contact Rating: 0.05A @ 24VDC; Actuator Type: Square Button; Mounting Type: Through Hole; Actuator Height Off PCB From Pins: 11.20mm; Actuator Orientation: Top Actuated; Termination Style: PC Pin; Outline: 10.00mm x 10.00mm; Illumination: Non-Illuminated; Operating Force: 176gf; ingress protection: IP67 - Dust Tight, Waterproof; Features: Process Sealed | NKK Switches | 3-1977120-1 vs JB15KP-2B |
JB15KP-1B | Low Profile Process Sealed Tactile Switch; Poles: SPST-NO; Circuits: Off-Mom; Contact Rating: 0.05A @ 24VDC; Actuator Type: Square Button; Mounting Type: Through Hole; Actuator Height Off PCB From Pins: 11.20mm; Actuator Orientation: Top Actuated; Termination Style: PC Pin; Outline: 10.00mm x 10.00mm; Illumination: Non-Illuminated; Operating Force: 176gf; ingress protection: IP67 - Dust Tight, Waterproof; Features: Process Sealed | NKK Switches | 3-1977120-1 vs JB15KP-1B |
JB15KP-1F | Low Profile Process Sealed Tactile Switch; Poles: SPST-NO; Circuits: Off-Mom; Contact Rating: 0.05A @ 24VDC; Actuator Type: Square Button; Mounting Type: Through Hole; Actuator Height Off PCB From Pins: 11.20mm; Actuator Orientation: Top Actuated; Termination Style: PC Pin; Outline: 10.00mm x 10.00mm; Illumination: Non-Illuminated; Operating Force: 176gf; ingress protection: IP67 - Dust Tight, Waterproof; Features: Process Sealed | NKK Switches | 3-1977120-1 vs JB15KP-1F |
JB15KP-1C | Low Profile Process Sealed Tactile Switch; Poles: SPST-NO; Circuits: Off-Mom; Contact Rating: 0.05A @ 24VDC; Actuator Type: Square Button; Mounting Type: Through Hole; Actuator Height Off PCB From Pins: 11.20mm; Actuator Orientation: Top Actuated; Termination Style: PC Pin; Outline: 10.00mm x 10.00mm; Illumination: Non-Illuminated; Operating Force: 176gf; ingress protection: IP67 - Dust Tight, Waterproof; Features: Process Sealed | NKK Switches | 3-1977120-1 vs JB15KP-1C |
JF15RP2G-C | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | 3-1977120-1 vs JF15RP2G-C |
JF15RP1F-F | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | 3-1977120-1 vs JF15RP1F-F |
3-1977120-6 | Keypad Switch, SPST, Momentary, 0.05A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | TE Connectivity | 3-1977120-1 vs 3-1977120-6 |