-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 0AWG, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-2061348-5-ND
|
DigiKey | FOSM LEAD LC/DPX ODVA - LC/DPX 3 Min Qty: 6 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$208.4300 | Buy Now |
DISTI #
3-2061348-5
|
Avnet Americas | FOSM LEAD LC/DPX ODVA - LC/DPX 35M - Trays (Alt: 3-2061348-5) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Tray | 0 |
|
$187.3166 / $225.4149 | Buy Now |
DISTI #
571-3-2061348-5
|
Mouser Electronics | Fiber Optic Cable Assemblies FOSM LEAD LC/DPX ODVA - LC/DPX 35M RoHS: Compliant | 0 |
|
$202.4600 / $208.4200 | Order Now |
DISTI #
AMP3-2061348-5
|
Heilind Electronics | FOSM LEAD LC/DPX ODVA - LC/DPX | Americas - 0 in Stock |
|
$175.7707 / $240.5196 | Buy Now |
|
Onlinecomponents.com | FOSM LEAD LC/DPX ODVA - LC/DPX 35M RoHS: Compliant | 0 |
|
$196.0200 / $238.1100 | Buy Now |
DISTI #
AMP3-2061348-5
|
Interstate Connecting Components | FOSM LEAD LC/DPX ODVA - LC/DPX | 0 |
|
$175.7707 / $240.5196 | Buy Now |
DISTI #
3-2061348-5
|
Avnet Abacus | (Alt: 3-2061348-5) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FOSM LEAD LC/DPX ODVA - LC/DPX 35M RoHS: Compliant | 0 |
|
$196.0200 / $238.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2061348-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2061348-5
TE Connectivity
Cable Assembly, 0AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 35.5 mm | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | COMMUNICATION CABLE |