Part Details for 3-2064140-3 by TE Connectivity
Overview of 3-2064140-3 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-2064140-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-2064140-3-ND
|
DigiKey | FOSM ODC LEAD 5.5 2PLUG-LC/PC 33 Min Qty: 6 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$239.4433 | Buy Now |
DISTI #
3-2064140-3
|
Avnet Americas | FOSM ODC LEAD 5.5 2PLUG-LC/PC 33M - Bulk (Alt: 3-2064140-3) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 15 Weeks, 3 Days Container: Bulk | 0 |
|
$215.1885 / $258.9556 | Buy Now |
DISTI #
571-3-2064140-3
|
Mouser Electronics | Fiber Optic Cable Assemblies FOSM ODC LEAD 5.5 2PLUG-LC/PC 33m | 0 |
|
$233.6300 / $239.4400 | Order Now |
DISTI #
AMP3-2064140-3
|
Heilind Electronics | Americas - 0 in Stock |
|
$204.9384 / $272.1838 | Buy Now | |
DISTI #
AMP3-2064140-3
|
Interstate Connecting Components | 0 |
|
$204.9384 / $272.1838 | Buy Now | |
DISTI #
000000000003784576
|
Sager | Fiber Optic Cable Assemblies FOSM ODC LEAD 5.5 2PLUG-LC/PC 33m Min Qty: 1 | 0 |
|
$253.2800 / $268.1800 | Buy Now |