Part Details for 3-21030-1 by TE Connectivity
Overview of 3-21030-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-103-05L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
R7S721030VCFP#AA0 | Renesas Electronics Corporation | RTOS MPU with 3MB of On-chip RAM | |
R7S721030VCBG#AC0 | Renesas Electronics Corporation | RTOS MPU with 3MB of On-chip RAM |
Price & Stock for 3-21030-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H9764
|
Newark | Pin, dowel |Amp Te Connectivity 3-21030-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $1.7600 | Buy Now |
DISTI #
A128734-ND
|
DigiKey | PIN,DOWEL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
175 In Stock |
|
$0.8604 / $1.0000 | Buy Now |
DISTI #
3-21030-1
|
Avnet Americas | PIN,DOWEL - Bulk (Alt: 3-21030-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$1.1800 / $1.4200 | Buy Now |
DISTI #
571-3-21030-1
|
Mouser Electronics | Lighting Connectors PIN,DOWEL RoHS: Compliant | 100 |
|
$1.2000 / $1.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.2200 | Buy Now |
DISTI #
AMP3-21030-1
|
Heilind Electronics | PIN,DOWEL | Americas - 0 in Stock |
|
$1.4925 / $1.8868 | Buy Now |
|
Onlinecomponents.com | Pin Dowel, Fasteners RoHS: Compliant |
97 Partner Stock |
|
$1.3300 / $1.9700 | Buy Now |
DISTI #
3210301-TEC
|
TME | 3-21030-1 Min Qty: 19 | 97 |
|
$2.2400 / $2.2402 | Buy Now |
DISTI #
AMP3-21030-1
|
Interstate Connecting Components | PIN,DOWEL | 0 |
|
$1.4925 / $1.8868 | Buy Now |
DISTI #
C1S114401182480
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 100 |
|
$0.7400 | Buy Now |