-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING TONGUE, CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0294
|
Newark | Lug Term, M12, Non-Insl, Crimp, 50Mm2 Rohs Compliant: Yes |Te Connectivity 3-2177380-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$4.3700 / $6.4300 | Buy Now |
DISTI #
17-3-2177380-1-ND
|
DigiKey | RING TONGUE, CONTACT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
594 In Stock |
|
$3.3401 / $6.1900 | Buy Now |
DISTI #
3-2177380-1
|
Avnet Americas | Lug Terminal 8AWG Tin Loose - Bulk (Alt: 3-2177380-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8905 / $3.4784 | Buy Now |
DISTI #
571-3-2177380-1
|
Mouser Electronics | Terminals RING TONGUE, CONTACT RoHS: Compliant | 0 |
|
$3.5800 / $6.1800 | Order Now |
|
Future Electronics | RING TONGUE CONTACT RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$3.2800 | Buy Now |
DISTI #
AMP3-2177380-1
|
Heilind Electronics | RING TONGUE, CONTACT | Americas - 0 in Stock |
|
$3.4223 / $3.6562 | Buy Now |
|
Onlinecomponents.com | RING TONGUE, CONTACT RoHS: Compliant |
2 In Stock 500 On Order |
|
$3.2600 / $6.3600 | Buy Now |
DISTI #
3-2177380-1
|
TTI | Terminals RING TONGUE, CONTACT Min Qty: 500 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.1700 / $3.3000 | Buy Now |
DISTI #
AMP3-2177380-1
|
Interstate Connecting Components | RING TONGUE, CONTACT | 0 |
|
$3.4223 / $3.6562 | Buy Now |
DISTI #
3-2177380-1
|
Avnet Abacus | (Alt: 3-2177380-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2177380-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2177380-1
TE Connectivity
RING TONGUE, CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 50 mm2 | |
Wire Gauge | 0 AWG |