-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Mounting Hardware
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AJ0287
|
Newark | Led Lighting Mt.ing Accessories Lumawise Z35 Led |Amp Te Connectivity 3-2213678-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.9100 | Buy Now |
DISTI #
52AH2718
|
Newark | Cob Led Holder, 35Mm, 3A, 60Vdc, For Use With:Bridgelux Vesta Series Dim-To-Warm Ds150 9Mm Cob Led S, External Diameter:35Mm, External Length:-, Holder Type:Holder, Product Range:Lumawise Endurance S Keyed Z35 Series Rohs Compliant: Yes |Te Connectivity 3-2213678-4 RoHS: Compliant Min Qty: 5250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 | Buy Now |
DISTI #
A145099-ND
|
DigiKey | LUMAWISE Z35 LED HOLDER FOR COUN Min Qty: 1 Lead time: 19 Weeks Container: Tray |
1981 In Stock |
|
$1.2721 / $3.0200 | Buy Now |
DISTI #
3-2213678-4
|
Avnet Americas | Z35 MINI LED HOLDER 12*15MM COUNTERSUNC - Trays (Alt: 3-2213678-4) RoHS: Compliant Min Qty: 5250 Package Multiple: 1050 Lead time: 16 Weeks, 1 Days Container: Tray | 0 |
|
$1.2696 / $1.3905 | Buy Now |
DISTI #
655-3-2213678-4
|
Mouser Electronics | LED Lighting Mounting Accessories LUMAWISE Z35 LED Hld For Ctr Sunk Scw RoHS: Compliant | 0 |
|
$1.2600 | Order Now |
|
Future Electronics | LUMAWISE Z35 Mini Countersunk Screws LED Holder Accessory 12*15 RoHS: Compliant pbFree: Yes Min Qty: 5250 Package Multiple: 1050 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$1.6600 | Buy Now |
|
Future Electronics | LUMAWISE Z35 Mini Countersunk Screws LED Holder Accessory 12*15 RoHS: Compliant pbFree: Yes Min Qty: 5250 Package Multiple: 1050 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$1.6600 | Buy Now |
DISTI #
AMP3-2213678-4
|
Heilind Electronics | LUMAWISE Z35 LED Holder Countersunk Screws | Americas - 0 in Stock |
|
$1.4818 | Buy Now |
|
Onlinecomponents.com | Dim to Warm LED Holders RoHS: Compliant |
9830 Partner Stock |
|
$1.2700 / $2.6100 | Buy Now |
DISTI #
322136784-TEC
|
TME | 3-2213678-4 Min Qty: 35 | 9830 |
|
$1.3699 / $1.6418 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2213678-4
TE Connectivity
Buy Now
|
Compare Parts:
3-2213678-4
TE Connectivity
LED Mounting Hardware
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LED MOUNTING HARDWARE | |
Supply Voltage-Max | 60 V | |
Surface Mount | NO |