-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-2213772-5
|
Avnet Americas | AV22 SPL 5A MOVE RING LED GREEN 24V - Bulk (Alt: 3-2213772-5) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$13.4830 | Buy Now |
DISTI #
655-3-2213772-5
|
Mouser Electronics | Pushbutton Switches AV22 SPL 3A MOVE RING LED GREEN 24V RoHS: Compliant | 0 |
|
$12.9100 / $14.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Box | 0Box |
|
$12.9800 | Buy Now |
DISTI #
AMP3-2213772-5
|
Heilind Electronics | AV22 SPL 5A MOVE RING LED GREEN | Americas - 0 in Stock |
|
$15.2652 / $15.4931 | Buy Now |
|
Onlinecomponents.com | AV22 SPL 5A MOVE RING LED GREEN 24V RoHS: Compliant | 0 |
|
$12.8900 / $26.9900 | Buy Now |
DISTI #
3-2213772-5
|
TTI | Pushbutton Switches AV22 SPL 3A MOVE RING LED GREEN 24V Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$12.2800 / $13.8900 | Buy Now |
DISTI #
3-2213772-5
|
TME | Switch: vandal resistant, Pos: 2, SPST, 3A/250VAC, IP67, OFF-ON Min Qty: 100 | 0 |
|
$12.4400 | RFQ |
DISTI #
AMP3-2213772-5
|
Interstate Connecting Components | AV22 SPL 5A MOVE RING LED GREEN | 0 |
|
$15.2652 / $15.4931 | Buy Now |
DISTI #
000000000005528115
|
Sager | Pushbutton Switches AV22 SPL 3A MOVE RING LED GREEN 24V Min Qty: 100 | 0 |
|
$12.7600 / $15.1400 | Buy Now |
DISTI #
3-2213772-5
|
Avnet Abacus | AV22 SPL 5A MOVE RING LED GREEN 24V (Alt: 3-2213772-5) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2213772-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2213772-5
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Bushing Length | 22 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | WIRE |