-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KEYPAD SWITCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2640
|
Newark | Tactile Switches 6X6 Ill Tact Smt 260Gf Li Blue |Amp Te Connectivity 3-2213819-3 RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 / $2.8200 | Buy Now |
DISTI #
3-2213819-3
|
Avnet Americas | 6X6 ILL TACT SMT 260GF LI BLUE - Tape and Reel (Alt: 3-2213819-3) RoHS: Compliant Min Qty: 1350 Package Multiple: 450 Container: Reel | 0 |
|
$1.9885 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1350 Package Multiple: 450 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$1.9100 | Buy Now |
DISTI #
AMP3-2213819-3
|
Heilind Electronics | 6X6 ILL TACT SMT 260GF LI BLUE | Americas - 0 in Stock |
|
$2.2384 / $2.2718 | Buy Now |
|
Onlinecomponents.com | 6X6 ILL TACT SMT 260GF LI BLUE RoHS: Compliant |
900 Partner Stock |
|
$1.8400 / $2.7600 | Buy Now |
DISTI #
3-2213819-3
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, LED, 2.55N Min Qty: 450 | 0 |
|
$2.2100 | RFQ |
DISTI #
AMP3-2213819-3
|
Interstate Connecting Components | 6X6 ILL TACT SMT 260GF LI BLUE | 0 |
|
$2.2384 / $2.2718 | Buy Now |
DISTI #
000000000005525862
|
Sager | Tactile Switches 6X6 ILL TACT SMT 260GF LI BLUE Min Qty: 1350 | 0 |
|
$2.0000 / $2.1300 | Buy Now |
DISTI #
C1S114403969935
|
Chip1Stop | Tactile Switch RoHS: Compliant | 900 |
|
$2.1400 / $2.3200 | Buy Now |
|
Master Electronics | 6X6 ILL TACT SMT 260GF LI BLUE RoHS: Compliant |
900 Partner Stock |
|
$1.8400 / $2.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2213819-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2213819-3
TE Connectivity
KEYPAD SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BROWN | |
Actuator Material | PA9T/THERMOPLASTIC | |
Actuator Travel | 0.2 mm | |
Actuator Type | RECTANGULAR TYPE | |
Body Breadth | 6.1 mm | |
Body Color | BLACK | |
Body Height | 5.6 mm | |
Body Length or Diameter | 6.1 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | THERMOPLASTIC | |
Illumination | BLUE LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 2.55 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 2 | |
Packing Method | BOX; TR | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |