-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 22AWG, 24V, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X1222
|
Newark | M8 Angled Scket To M8 Strght Plug 2 Led |Te Connectivity 3-2273124-3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2500 / $19.4000 | Buy Now |
DISTI #
A136012-ND
|
DigiKey | CBL 3POS RCPT RA TO PLUG 3.28' Min Qty: 1 Lead time: 24 Weeks Container: Box |
5 In Stock |
|
$8.5875 / $10.1900 | Buy Now |
DISTI #
3937-3-2273124-3-ND
|
DigiKey | CBL 3POS RCPT RA TO PLUG 3.28' Min Qty: 1 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$24.5636 / $29.8700 | Buy Now |
DISTI #
3-2273124-3
|
Avnet Americas | Cable Assembly PUR 1m 22AWG 3POS M12 RA Circular to 3POS M12 Circular F-M Carton - Bulk (Alt: 3-2273124-3) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Container: Bulk | 0 |
|
$12.4655 | Buy Now |
DISTI #
571-3-2273124-3
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 angled scket to M8 strght plug 2 LED RoHS: Compliant | 0 |
|
$12.9300 / $13.8300 | Order Now |
DISTI #
72150163
|
RS | M8 angled scket to M8 strght plug 2 LED | TE Connectivity 3-2273124-3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 22 Weeks Container: Box | 0Box |
|
$13.1900 | Buy Now |
DISTI #
AMP3-2273124-3
|
Heilind Electronics | M8 ANGLED SCKET TO M8 STRGHT P | Americas - 0 in Stock |
|
$15.7647 / $16.9849 | Buy Now |
|
Onlinecomponents.com | M8 ANGLED SCKET TO M8 STRGHT PLUG 2 LED RoHS: Compliant |
18 Partner Stock |
|
$16.3700 / $26.9000 | Buy Now |
DISTI #
322731243-TEC
|
TME | Cable: for sensors/automation Min Qty: 2 | 18 |
|
$24.7800 / $24.7815 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2273124-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2273124-3
TE Connectivity
Cable Assembly, 22AWG, 24V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 4.1 mm | |
Jacket Material | POLYURETHANE | |
Length | 1 mm | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 24 V | |
Rated Voltage(DC) | 24 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |