-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 22AWG, 24V, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X1234
|
Newark | M12 Angld Sckt To M12 Strght Plg 3 Led |Te Connectivity 3-2273126-5 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9000 / $30.1100 | Buy Now |
DISTI #
A136023-ND
|
DigiKey | CBL 4POS RCPT RA TO PLUG 6.56' Min Qty: 1 Lead time: 23 Weeks Container: Box |
21 In Stock |
|
$12.3124 / $13.4300 | Buy Now |
DISTI #
3937-3-2273126-5-ND
|
DigiKey | CBL 4POS RCPT RA TO PLUG 6.56' Min Qty: 1 Lead time: 23 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
3-2273126-5
|
Avnet Americas | Cable Assembly PUR 2m 22AWG 4POS M12 RA Circular to 4POS M12 Circular F-M Carton - Bulk (Alt: 3-2273126-5) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$17.9032 | Buy Now |
DISTI #
571-3-2273126-5
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 angld sckt to M12 strght plg 3 LED RoHS: Compliant | 0 |
|
$19.3600 / $21.6600 | Order Now |
DISTI #
72151053
|
RS | M12 angld sckt to M12 strght plg 3 LED | TE Connectivity 3-2273126-5 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$29.1200 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 25 Lead time: 21 Weeks Container: Box | 0Box |
|
$18.9500 | Buy Now |
DISTI #
AMP3-2273126-5
|
Heilind Electronics | M12 ANGLD SCKT TO M12 STRGHT P | Americas - 0 in Stock |
|
$22.6324 / $24.7693 | Buy Now |
|
Onlinecomponents.com | M12 ANGLD SCKT TO M12 STRGHT PLG 3 LED RoHS: Compliant | 0 |
|
$19.5300 / $28.3400 | Buy Now |
DISTI #
AMP3-2273126-5
|
Interstate Connecting Components | M12 ANGLD SCKT TO M12 STRGHT P | 0 |
|
$22.6324 / $24.7693 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2273126-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2273126-5
TE Connectivity
Cable Assembly, 22AWG, 24V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 4.7 mm | |
Jacket Material | POLYURETHANE | |
Length | 2 mm | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 24 V | |
Rated Voltage(DC) | 24 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |