-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 2mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-3-2299282-2CT-ND
|
DigiKey | POD-LOK 250 STR. AWG 18-14 PTPBR Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4200 In Stock |
|
$0.2249 / $0.4600 | Buy Now |
DISTI #
3-2299282-2
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG 6.35mm 0.81mm Tin T/R - Tape and Reel (Alt: 3-2299282-2) RoHS: Not Compliant Min Qty: 4200 Package Multiple: 4200 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2118 | Buy Now |
DISTI #
571-3-2299282-2
|
Mouser Electronics | Terminals POD-LOK 250 STR. AWG 18-14 PTPBR GF RoHS: Compliant | 4200 |
|
$0.2230 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4200 Package Multiple: 4200 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.2120 | Buy Now |
DISTI #
AMP3-2299282-2
|
Heilind Electronics | POD-LOK 250 STR. AWG 18-14 PTP | Americas - 0 in Stock |
|
$0.1474 / $0.2726 | Buy Now |
|
Onlinecomponents.com | POD-LOK 250 STR. AWG 18-14 PTPBR GF RoHS: Compliant | 0 |
|
$0.1223 / $0.2608 | Buy Now |
DISTI #
AMP3-2299282-2
|
Interstate Connecting Components | POD-LOK 250 STR. AWG 18-14 PTP | 0 |
|
$0.1474 / $0.2726 | Buy Now |
|
Master Electronics | POD-LOK 250 STR. AWG 18-14 PTPBR GF RoHS: Compliant | 0 |
|
$0.1223 / $0.2608 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2299282-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2299282-2
TE Connectivity
Push-On Terminal, 2mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |