-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 1.4mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-3-2299286-2CT-ND
|
DigiKey | POD-LOK 187 STR. AWG 24-20 PTPBR Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6436 In Stock |
|
$0.2518 / $0.5200 | Buy Now |
DISTI #
3-2299286-2
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG 4.8mm 0.51mm Tin T/R - Tape and Reel (Alt: 3-2299286-2) Min Qty: 6600 Package Multiple: 6600 Container: Reel | 0 |
|
$0.2538 / $0.2780 | Buy Now |
DISTI #
571-3-2299286-2
|
Mouser Electronics | Terminals POD-LOK 187 STR. AWG 24-20 PTPBR RoHS: Compliant | 6864 |
|
$0.2640 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6600 Package Multiple: 6600 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.2370 | Buy Now |
DISTI #
AMP3-2299286-2
|
Heilind Electronics | POD-LOK 187 STR. AWG 24-20 PTP | Americas - 0 in Stock |
|
$0.2255 / $0.3007 | Buy Now |
|
Onlinecomponents.com | POD-LOK 187 STR. AWG 24-20 PTPBR RoHS: Compliant | 0 |
|
$0.2501 / $0.5238 | Buy Now |
DISTI #
AMP3-2299286-2
|
Interstate Connecting Components | POD-LOK 187 STR. AWG 24-20 PTP | 0 |
|
$0.2255 / $0.3007 | Buy Now |
|
Master Electronics | POD-LOK 187 STR. AWG 24-20 PTPBR RoHS: Compliant | 0 |
|
$0.2501 / $0.5238 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2299286-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2299286-2
TE Connectivity
Push-On Terminal, 1.4mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |