-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRIMP BARREL20 Accessory Type:Backshell Kit;Shielded:Yes;Connector & Contact Terminates To:Wire & Cable;Operating Temperature Range:-40 ~ 90 °C;Operating Temperature Range:-40 ~ 194 °F Backshell Kit | Crimp Barrel | Part# 3-2308350-0 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2650
|
Newark | D-Sub Tools & Hardware Crimp Barrel20 |Amp Te Connectivity 3-2308350-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 114 |
|
$4.0800 / $5.1300 | Buy Now |
DISTI #
A125395-ND
|
DigiKey | CRIMP BARREL20 Min Qty: 1 Lead time: 23 Weeks Container: Box |
598 In Stock |
|
$2.9864 / $4.9300 | Buy Now |
DISTI #
3-2308350-0
|
Avnet Americas | Crimp Barrel for Rail D-Sub Backshells 15mm Diameter - Bulk (Alt: 3-2308350-0) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6432 / $3.1808 | Buy Now |
DISTI #
571-3-2308350-0
|
Mouser Electronics | D-Sub Tools & Hardware CRIMP BARREL20 | 0 |
|
$2.8100 / $4.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$2.6400 | Buy Now |
DISTI #
AMP3-2308350-0
|
Heilind Electronics | CRIMP BARREL20 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessories Crimp Barrel Straight RoHS: Compliant |
114 Partner Stock |
|
$2.2400 / $4.5000 | Buy Now |
DISTI #
3-2308350-0
|
Avnet Americas | Crimp Barrel for Rail D-Sub Backshells 15mm Diameter - Bulk (Alt: 3-2308350-0) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6432 / $3.1808 | Buy Now |
DISTI #
AMP3-2308350-0
|
Interstate Connecting Components | CRIMP BARREL20 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 3-2308350-0
|
PEI Genesis | Connector Accessory | 114 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2308350-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2308350-0
TE Connectivity
CRIMP BARREL20 Accessory Type:Backshell Kit;Shielded:Yes;Connector & Contact Terminates To:Wire & Cable;Operating Temperature Range:-40 ~ 90 °C;Operating Temperature Range:-40 ~ 194 °F Backshell Kit | Crimp Barrel | Part# 3-2308350-0 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |